
SFR01MZPF1000 | |
---|---|
DigiKey Part Number | 846-SFR01MZPF1000TR-ND - Tape & Reel (TR) 846-SFR01MZPF1000CT-ND - Cut Tape (CT) 846-SFR01MZPF1000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFR01MZPF1000 |
Description | RES 100 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SFR01MZPF1000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.26000 | $0.26 |
10 | $0.12100 | $1.21 |
25 | $0.09440 | $2.36 |
50 | $0.07920 | $3.96 |
100 | $0.06640 | $6.64 |
250 | $0.05484 | $13.71 |
500 | $0.04788 | $23.94 |
1,000 | $0.04240 | $42.40 |
5,000 | $0.03365 | $168.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.02765 | $276.50 |
20,000 | $0.02642 | $528.40 |
30,000 | $0.02628 | $788.40 |
50,000 | $0.02517 | $1,258.50 |
70,000 | $0.02508 | $1,755.60 |
100,000 | $0.02500 | $2,500.00 |
120,000 | $0.02496 | $2,995.20 |
240,000 | $0.02469 | $5,925.60 |
250,000 | $0.02464 | $6,160.00 |
Unit Price without GST: | $0.26000 |
---|---|
Unit Price with GST: | $0.29900 |