LTR 18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTR18EZPJ621

DigiKey Part Number
846-LTR18EZPJ621TR-ND - Tape & Reel (TR)
846-LTR18EZPJ621CT-ND - Cut Tape (CT)
846-LTR18EZPJ621DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTR18EZPJ621
Description
RES 620 OHM 5% 1.5W 1206 WIDE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
620 Ohms ±5% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
LTR18EZPJ621 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 1206 (3216 Metric), 0612
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.33000$0.33
10$0.16700$1.67
25$0.13160$3.29
50$0.11120$5.56
100$0.09330$9.33
250$0.07964$19.91
500$0.07056$35.28
1,000$0.06333$63.33
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.05180$259.00
10,000$0.04844$484.40
15,000$0.04679$701.85
25,000$0.04460$1,115.00
35,000$0.04402$1,540.70
50,000$0.04306$2,153.00
60,000$0.04261$2,556.60
120,000$0.04113$4,935.60
125,000$0.04106$5,132.50
Manufacturers Standard Package
Unit Price without GST:$0.33000
Unit Price with GST:$0.37950