
SFR01MZPF3302 | |
|---|---|
DigiKey Part Number | 846-SFR01MZPF3302TR-ND - Tape & Reel (TR) 846-SFR01MZPF3302CT-ND - Cut Tape (CT) 846-SFR01MZPF3302DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFR01MZPF3302 |
Description | RES 33K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SFR01MZPF3302 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.26000 | $0.26 |
| 10 | $0.12100 | $1.21 |
| 25 | $0.09440 | $2.36 |
| 50 | $0.07920 | $3.96 |
| 100 | $0.06640 | $6.64 |
| 250 | $0.05484 | $13.71 |
| 500 | $0.04788 | $23.94 |
| 1,000 | $0.04240 | $42.40 |
| 5,000 | $0.03365 | $168.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.03111 | $311.10 |
| 20,000 | $0.02738 | $547.60 |
| 30,000 | $0.02628 | $788.40 |
| 50,000 | $0.02517 | $1,258.50 |
| 70,000 | $0.02508 | $1,755.60 |
| 100,000 | $0.02500 | $2,500.00 |
| 120,000 | $0.02496 | $2,995.20 |
| 240,000 | $0.02469 | $5,925.60 |
| 250,000 | $0.02464 | $6,160.00 |
| Unit Price without GST: | $0.26000 |
|---|---|
| Unit Price with GST: | $0.29900 |

