
SFR01MZPJ102 | |
|---|---|
DigiKey Part Number | 846-SFR01MZPJ102TR-ND - Tape & Reel (TR) 846-SFR01MZPJ102CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFR01MZPJ102 |
Description | SULFUR TOLERANT CHIP RESISTORS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.22000 | $0.22 |
| 10 | $0.10500 | $1.05 |
| 25 | $0.08080 | $2.02 |
| 50 | $0.06700 | $3.35 |
| 100 | $0.05650 | $5.65 |
| 250 | $0.04588 | $11.47 |
| 500 | $0.03978 | $19.89 |
| 1,000 | $0.03499 | $34.99 |
| 5,000 | $0.02734 | $136.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02180 | $218.00 |
| 20,000 | $0.02061 | $412.20 |
| 30,000 | $0.02050 | $615.00 |
| 50,000 | $0.01942 | $971.00 |
| 70,000 | $0.01935 | $1,354.50 |
| 100,000 | $0.01928 | $1,928.00 |
| 120,000 | $0.01924 | $2,308.80 |
| 240,000 | $0.01913 | $4,591.20 |
| 250,000 | $0.01912 | $4,780.00 |
| Unit Price without GST: | $0.22000 |
|---|---|
| Unit Price with GST: | $0.25300 |

