
ESR01MZPJ915 | |
|---|---|
DigiKey Part Number | 846-ESR01MZPJ915TR-ND - Tape & Reel (TR) 846-ESR01MZPJ915CT-ND - Cut Tape (CT) 846-ESR01MZPJ915DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR01MZPJ915 |
Description | RES 9.1M OHM 5% 1/5W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 9.1 MOhms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.40000 | $0.40 |
| 10 | $0.20600 | $2.06 |
| 25 | $0.16400 | $4.10 |
| 50 | $0.14060 | $7.03 |
| 100 | $0.12170 | $12.17 |
| 250 | $0.10268 | $25.67 |
| 500 | $0.09420 | $47.10 |
| 1,000 | $0.08311 | $83.11 |
| 5,000 | $0.06927 | $346.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.06055 | $605.50 |
| 20,000 | $0.05814 | $1,162.80 |
| 30,000 | $0.05789 | $1,736.70 |
| 50,000 | $0.05761 | $2,880.50 |
| 70,000 | $0.05744 | $4,020.80 |
| 100,000 | $0.05688 | $5,688.00 |
| 120,000 | $0.05645 | $6,774.00 |
| 240,000 | $0.05503 | $13,207.20 |
| 250,000 | $0.05495 | $13,737.50 |
| Unit Price without GST: | $0.40000 |
|---|---|
| Unit Price with GST: | $0.46000 |

