
SFR03EZPJ510 | |
---|---|
DigiKey Part Number | 846-SFR03EZPJ510TR-ND - Tape & Reel (TR) 846-SFR03EZPJ510CT-ND - Cut Tape (CT) 846-SFR03EZPJ510DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFR03EZPJ510 |
Description | RES SMD 51 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 51 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.22000 | $0.22 |
10 | $0.10500 | $1.05 |
25 | $0.08080 | $2.02 |
50 | $0.06700 | $3.35 |
100 | $0.05650 | $5.65 |
250 | $0.04588 | $11.47 |
500 | $0.03978 | $19.89 |
1,000 | $0.03499 | $34.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.02734 | $136.70 |
10,000 | $0.02513 | $251.30 |
15,000 | $0.02405 | $360.75 |
25,000 | $0.02152 | $538.00 |
35,000 | $0.02047 | $716.45 |
50,000 | $0.01942 | $971.00 |
60,000 | $0.01938 | $1,162.80 |
120,000 | $0.01924 | $2,308.80 |
125,000 | $0.01924 | $2,405.00 |
Unit Price without GST: | $0.22000 |
---|---|
Unit Price with GST: | $0.25300 |