SFR03EZPJ680
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR03EZPJ680

DigiKey Part Number
846-SFR03EZPJ680TR-ND - Tape & Reel (TR)
846-SFR03EZPJ680CT-ND - Cut Tape (CT)
846-SFR03EZPJ680DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFR03EZPJ680
Description
SULFUR TOLERANT CHIP RESISTORS:
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
68 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.22000$0.22
10$0.10500$1.05
25$0.08080$2.02
50$0.06700$3.35
100$0.05650$5.65
250$0.04588$11.47
500$0.03978$19.89
1,000$0.03499$34.99
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.02734$136.70
10,000$0.02472$247.20
15,000$0.02405$360.75
25,000$0.02152$538.00
35,000$0.02143$750.05
50,000$0.02134$1,067.00
60,000$0.02128$1,276.80
120,000$0.02031$2,437.20
125,000$0.02025$2,531.25
Manufacturers Standard Package
Unit Price without GST:$0.22000
Unit Price with GST:$0.25300