
TRR03EZPF1072 | |
|---|---|
DigiKey Part Number | RHM10.7KBJTR-ND - Tape & Reel (TR) RHM10.7KBJCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TRR03EZPF1072 |
Description | RES SMD 10.7K OHM 1% 1/10W 0603 |
Customer Reference | |
Detailed Description | 10.7 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TRR03EZPF1072 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.26000 | $0.26 |
| 10 | $0.12500 | $1.25 |
| 25 | $0.09720 | $2.43 |
| 50 | $0.08140 | $4.07 |
| 100 | $0.06920 | $6.92 |
| 250 | $0.05668 | $14.17 |
| 500 | $0.04958 | $24.79 |
| 1,000 | $0.04395 | $43.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.03499 | $174.95 |
| Unit Price without GST: | $0.26000 |
|---|---|
| Unit Price with GST: | $0.29900 |

