TRR03EZPF3013 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


YAGEO
In Stock: 1
Unit Price: $0.18000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.01563
Datasheet

Similar


Bourns Inc.
In Stock: 50,324
Unit Price: $0.18000
Datasheet

Similar


Vishay Dale
In Stock: 44,621
Unit Price: $0.18000
Datasheet

Similar


Vishay Dale
In Stock: 7,410
Unit Price: $0.18000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.00864
Datasheet

Similar


Vishay Dale
In Stock: 1,078
Unit Price: $0.28000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 31,531
Unit Price: $0.18000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.04897
Datasheet

Similar


YAGEO
In Stock: 45,971
Unit Price: $0.18000
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.01526
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.00535
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 69,233
Unit Price: $0.18000
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.01208
Datasheet
TRR03-0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRR03EZPF3013

DigiKey Part Number
RHM301KBJTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TRR03EZPF3013
Description
RES SMD 301K OHM 1% 1/10W 0603
Customer Reference
Detailed Description
301 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
TRR03EZPF3013 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes