
TRR10EZPF1504 | |
---|---|
DigiKey Part Number | RHM1.5MBLTR-ND - Tape & Reel (TR) RHM1.5MBLCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TRR10EZPF1504 |
Description | RES SMD 1.5M OHM 1% 1/8W 0805 |
Customer Reference | |
Detailed Description | 1.5 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TRR10EZPF1504 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.40000 | $0.40 |
10 | $0.20400 | $2.04 |
25 | $0.16280 | $4.07 |
50 | $0.13880 | $6.94 |
100 | $0.12000 | $12.00 |
250 | $0.10124 | $25.31 |
500 | $0.09040 | $45.20 |
1,000 | $0.08181 | $81.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.06811 | $340.55 |
Unit Price without GST: | $0.40000 |
---|---|
Unit Price with GST: | $0.46000 |