
TT8M3TR | |
---|---|
DigiKey Part Number | TT8M3TR-ND - Tape & Reel (TR) TT8M3CT-ND - Cut Tape (CT) TT8M3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TT8M3TR |
Description | MOSFET N/P-CH 20V 2.5A 8TSST |
Customer Reference | |
Detailed Description | Mosfet Array 20V 2.5A, 2.4A 1W Surface Mount 8-TSST |
Datasheet | Datasheet |
EDA/CAD Models | TT8M3TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | Logic Level Gate, 1.5V Drive | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 2.5A, 2.4A | |
Rds On (Max) @ Id, Vgs | 72mOhm @ 2.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 3.6nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 260pF @ 10V | |
Power - Max | 1W | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Flat Leads | |
Supplier Device Package | 8-TSST | |
Base Product Number |