
US6M1TR | |
---|---|
DigiKey Part Number | US6M1TR-ND - Tape & Reel (TR) US6M1CT-ND - Cut Tape (CT) US6M1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US6M1TR |
Description | MOSFET N/P-CH 30V/20V 1.4A TUMT6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V, 20V 1.4A, 1A 1W Surface Mount TUMT6 |
Datasheet | Datasheet |
EDA/CAD Models | US6M1TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V, 20V | |
Current - Continuous Drain (Id) @ 25°C | 1.4A, 1A | |
Rds On (Max) @ Id, Vgs | 240mOhm @ 1.4A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 2nC @ 5V | |
Input Capacitance (Ciss) (Max) @ Vds | 70pF @ 10V | |
Power - Max | 1W | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | TUMT6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.93000 | $1.93 |
10 | $1.18200 | $11.82 |
100 | $0.61450 | $61.45 |
500 | $0.51786 | $258.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.42976 | $1,289.28 |
6,000 | $0.41822 | $2,509.32 |
9,000 | $0.40815 | $3,673.35 |
15,000 | $0.39954 | $5,993.10 |
21,000 | $0.39339 | $8,261.19 |
Unit Price without GST: | $1.93000 |
---|---|
Unit Price with GST: | $2.21950 |