


YFZVFHTR36B | |
---|---|
DigiKey Part Number | YFZVFHTR36BTR-ND - Tape & Reel (TR) YFZVFHTR36BCT-ND - Cut Tape (CT) YFZVFHTR36BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YFZVFHTR36B |
Description | DIODE ZENER 33.64V 500MW TUMD2M |
Customer Reference | |
Detailed Description | Zener Diode 33.64 V 500 mW ±2.53% Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | YFZVFHTR36B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.53% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 75 Ohms | |
Current - Reverse Leakage @ Vr | 200 nA @ 27 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.83000 | $0.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.17967 | $539.01 |
6,000 | $0.16292 | $977.52 |
9,000 | $0.15437 | $1,389.33 |
15,000 | $0.14477 | $2,171.55 |
21,000 | $0.13908 | $2,920.68 |
30,000 | $0.13355 | $4,006.50 |
75,000 | $0.12141 | $9,105.75 |
150,000 | $0.11963 | $17,944.50 |
Unit Price without GST: | $0.83000 |
---|---|
Unit Price with GST: | $0.95450 |