53K507-106N5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

53K507-106N5

DigiKey Part Number
1868-1343-ND
Manufacturer
Manufacturer Product Number
53K507-106N5
Description
CONN N TYPE JACK STR 50OHM CRIMP
Customer Reference
Detailed Description
N Type Connector Jack, Female Socket 50 Ohms Panel Mount Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Cable Group
RG-58C, 141
Fastening Type
Threaded
Frequency - Max
11 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Center Contact Material
Beryllium Copper
Includes
5 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Lockwasher, 1 Nut
Body Material
Brass
Body Finish
White Bronze
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-25°C ~ 110°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
0.05dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$46.10000$46.10
10$39.17800$391.78
25$36.72480$918.12
50$34.97200$1,748.60
100$33.30420$3,330.42
300$30.82267$9,246.80
500$29.73298$14,866.49
Manufacturers Standard Package
Unit Price without GST:$46.10000
Unit Price with GST:$53.01500