
CDM845-04A-FP-F010-67 | |
|---|---|
DigiKey Part Number | 2223-CDM845-04A-FP-F010-67-ND |
Manufacturer | |
Manufacturer Product Number | CDM845-04A-FP-F010-67 |
Description | CONN RCPT FMALE 4POS GOLD SLDR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | CDM845-04A-FP-F010-67 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | M8-4 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Board Guide, Board Lock | |
Shielding | ||
Current Rating (Amps) | 3A | |
Voltage Rating | 60V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA66), Nylon 6/6 | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.36000 | $13.36 |
| 10 | $11.35700 | $113.57 |
| 25 | $10.64480 | $266.12 |
| 50 | $10.13620 | $506.81 |
| 150 | $9.38000 | $1,407.00 |
| 300 | $8.93250 | $2,679.75 |
| 600 | $8.50648 | $5,103.89 |
| 1,050 | $8.17751 | $8,586.39 |
| Unit Price without GST: | $13.36000 |
|---|---|
| Unit Price with GST: | $15.36400 |











