

CMM-2718AB-38164-TR | |
|---|---|
DigiKey Part Number | 2223-CMM-2718AB-38164-TR-ND - Tape & Reel (TR) 2223-CMM-2718AB-38164-TRCT-ND - Cut Tape (CT) 2223-CMM-2718AB-38164-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMM-2718AB-38164-TR |
Description | MIC MEMS ANALOG OMNI -38DB |
Customer Reference | |
Detailed Description | 100 Hz ~ 10 kHz Analog Microphone MEMS (Silicon) 1.5 V ~ 3.6 V Omnidirectional (-38dB ±1dB) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | CMM-2718AB-38164-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | MEMS (Silicon) | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 100 Hz ~ 10 kHz | |
Sensitivity | -38dB ±1dB | |
S/N Ratio | 64dB | |
Impedance | 200 Ohms | |
Voltage - Rated | 1.8 V | |
Voltage Range | 1.5 V ~ 3.6 V | |
Current - Supply | 175 µA | |
Port Location | Bottom | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.108" L x 0.073" W (2.75mm x 1.85mm) | |
Height (Max) | 0.035" (0.90mm) | |
Shape | Rectangular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.18000 | $3.18 |
| 10 | $2.49400 | $24.94 |
| 25 | $2.26960 | $56.74 |
| Unit Price without GST: | $3.18000 |
|---|---|
| Unit Price with GST: | $3.65700 |

