


SJ2-35813A-SMT-TR | |
|---|---|
DigiKey Part Number | CP-SJ2-35813A-SMT-TR-ND - Tape & Reel (TR) CP-SJ2-35813A-SMT-CT-ND - Cut Tape (CT) CP-SJ2-35813A-SMT-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SJ2-35813A-SMT-TR |
Description | AUDIO JACK, 3.5 MM, RT, 3 CONDUC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | SJ2-35813A-SMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (3 Conductor, TRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.142" (3.60mm) | |
Number of Positions/Contacts | 3 Conductors, 3 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Board Guide | |
Insulation Color | - | |
Operating Temperature | -25°C ~ 85°C | |
Voltage - Rated | 12VDC | |
Current Rating (Amps) | 1 A | |
Mating Length/Depth | 0.551" (14.00mm) | |
Contact Material - Plating | Silver | |
Body Material | - | |
Body Color | Black | |
Includes | - | |
Housing Material | Polyamide (PA10T), Nylon 10T | |
Contact Material | Copper Alloy | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.01000 | $2.01 |
| 10 | $1.71600 | $17.16 |
| 25 | $1.60680 | $40.17 |
| 50 | $1.53020 | $76.51 |
| 100 | $1.45710 | $145.71 |
| 250 | $1.36584 | $341.46 |
| 500 | $1.30058 | $650.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.23848 | $1,238.48 |
| 2,000 | $1.17937 | $2,358.74 |
| 3,000 | $1.14611 | $3,438.33 |
| 5,000 | $1.10557 | $5,527.85 |
| 7,000 | $1.07965 | $7,557.55 |
| 10,000 | $1.05284 | $10,528.40 |
| Unit Price without GST: | $2.01000 |
|---|---|
| Unit Price with GST: | $2.31150 |

