
SJ3-35013A-SMT-TR | |
|---|---|
DigiKey Part Number | 2223-SJ3-35013A-SMT-TR-ND - Tape & Reel (TR) 2223-SJ3-35013A-SMT-TRCT-ND - Cut Tape (CT) 2223-SJ3-35013A-SMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SJ3-35013A-SMT-TR |
Description | AUDIO JACK, 3.5MM, THROUGH HOLE, |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | SJ3-35013A-SMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (3 Conductor, TRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.142" (3.60mm) | |
Number of Positions/Contacts | 3 Conductors, 3 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Board Guide | |
Insulation Color | Black | |
Operating Temperature | -25°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Voltage - Rated | 12VDC | |
Current Rating (Amps) | 1 A | |
Mating Length/Depth | 0.551" (14.00mm) | |
Contact Material - Plating | Silver | |
Body Material | - | |
Body Color | Black | |
Includes | - | |
Housing Material | Polyamide (PA10T), Nylon 10T | |
Contact Material | Stainless Steel | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.67000 | $1.67 |
| 10 | $1.42000 | $14.20 |
| 25 | $1.33080 | $33.27 |
| 50 | $1.26720 | $63.36 |
| 100 | $1.20670 | $120.67 |
| 250 | $1.13104 | $282.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $1.04183 | $833.46 |
| 1,600 | $0.99209 | $1,587.34 |
| 2,400 | $0.96411 | $2,313.86 |
| 4,000 | $0.92999 | $3,719.96 |
| 5,600 | $0.90819 | $5,085.86 |
| 8,000 | $0.88564 | $7,085.12 |
| 20,000 | $0.83024 | $16,604.80 |
| Unit Price without GST: | $1.67000 |
|---|---|
| Unit Price with GST: | $1.92050 |




