
SPK-007D | |
|---|---|
DigiKey Part Number | 2223-SPK-007D-ND |
Manufacturer | |
Manufacturer Product Number | SPK-007D |
Description | GRAY/GREEN TOP, PLASTIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ribbed Knob 0.244" (6.20mm) Shaft with Line on Top and Side Plastic Gray, Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Style | Cylindrical | |
Type | Ribbed | |
Shaft Size | 0.244" (6.20mm) | |
Diameter | 1.280" (32.51mm) | |
Height | 0.638" (16.21mm) | |
Indicator | Line on Top and Side | |
Material | Plastic | |
Color | Gray, Green | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.31824 | $954.72 |
| Unit Price without GST: | $0.31824 |
|---|---|
| Unit Price with GST: | $0.36598 |

