
UJ20-C-H-G-MSMT-4-P16-TR | |
|---|---|
DigiKey Part Number | 2223-UJ20-C-H-G-MSMT-4-P16-TR-ND - Tape & Reel (TR) 2223-UJ20-C-H-G-MSMT-4-P16-TRCT-ND - Cut Tape (CT) 2223-UJ20-C-H-G-MSMT-4-P16-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UJ20-C-H-G-MSMT-4-P16-TR |
Description | USB JACK, TYPE C,2.0, HORIZONTAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | UJ20-C-H-G-MSMT-4-P16-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (16+8 Dummy) | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.25A, 5A | |
Voltage - Rated | 48VDC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel (SUS304) | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.88000 | $0.88 |
| 10 | $0.75300 | $7.53 |
| 25 | $0.70600 | $17.65 |
| 50 | $0.67240 | $33.62 |
| 100 | $0.64030 | $64.03 |
| 250 | $0.60004 | $150.01 |
| 500 | $0.57138 | $285.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,400 | $0.53130 | $743.82 |
| 2,800 | $0.50593 | $1,416.60 |
| 4,200 | $0.49167 | $2,065.01 |
| 7,000 | $0.47426 | $3,319.82 |
| 9,800 | $0.46314 | $4,538.77 |
| 14,000 | $0.45164 | $6,322.96 |
| 35,000 | $0.42339 | $14,818.65 |
| Unit Price without GST: | $0.88000 |
|---|---|
| Unit Price with GST: | $1.01200 |











