PJ-089AH-MSMT-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJ-089AH-MSMT-TR

DigiKey Part Number
102-5570-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PJ-089AH-MSMT-TR
Description
PWR JACK 2.0X5.9MM HORIZONTAL SM
Customer Reference
Detailed Description
Power Barrel Connector Jack 2.00mm ID (0.079"), 5.50mm OD (0.217") Board Cutout, Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
PJ-089AH-MSMT-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
Jack
Gender
Male
Industry Recognized Mating Diameter
2.00mm ID (0.079"), 5.50mm OD (0.217")
Actual Diameter
0.079" (2.00mm ID), 0.232" (5.90mm OD)
Number of Positions/Contacts
2 Conductors, 3 Contacts
Internal Switch(s)
Single Switch, Normally Closed
Mounting Type
Board Cutout, Through Hole, Right Angle
Mounting Feature
-
Termination
Solder
Shielding
Shielded
Features
Board Guide
Insulation Color
-
Voltage - Rated
24VDC
Current Rating (Amps)
5 A
Mating Length/Depth
0.335" (8.50mm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-25°C ~ 85°C
Contact Material - Plating
Silver
Body Material
-
Includes
-
Housing Material
Polyamide (PA10T), Nylon 10T
Contact Material
Brass, Copper Alloy
Thread Size
-
Body Color
Silver, Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.