



RCJ-051 | |
|---|---|
DigiKey Part Number | CP-1424-ND |
Manufacturer | |
Manufacturer Product Number | RCJ-051 |
Description | CONN RCA JACK MONO 3.2MM PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3.20mm ID, 9.00mm OD (RCA) Phono (RCA) Jack Mono Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | RCJ-051 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Phono (RCA) Jack | |
Gender | Female | |
Signal Lines | Mono | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.130" (3.30mm ID), 0.327" (8.30mm OD) | |
Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Through Hole | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Board Lock | |
Insulation Color | Black | |
Operating Temperature | -20°C ~ 85°C | |
Voltage - Rated | - | |
Mating Length/Depth | - | |
Contact Material - Plating | Nickel | |
Body Material | Brass | |
Body Color | Silver, Black | |
Includes | - | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material | Brass | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.15000 | $2.15 |
| 10 | $1.83100 | $18.31 |
| 25 | $1.71600 | $42.90 |
| 50 | $1.63400 | $81.70 |
| 100 | $1.55570 | $155.57 |
| 400 | $1.41058 | $564.23 |
| 800 | $1.34321 | $1,074.57 |
| 1,200 | $1.30532 | $1,566.38 |
| 2,800 | $1.22959 | $3,442.85 |
| Unit Price without GST: | $2.15000 |
|---|---|
| Unit Price with GST: | $2.47250 |


