

TBL008-1000-02BE | |
---|---|
DigiKey Part Number | 102-TBL008-1000-02BE-ND |
Manufacturer | |
Manufacturer Product Number | TBL008-1000-02BE |
Description | TERMINAL BLOCK, SCREWLESS, 10.0, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.394" (10.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBL008-1000-02BE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.394" (10.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 66 A | |
Voltage | 600 V | |
Wire Gauge | 4-18 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Spring Cage, Tension Clamp | |
Features | Interlocking (Side) | |
Color | Blue | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.68000 | $6.68 |
10 | $4.76100 | $47.61 |
25 | $4.16160 | $104.04 |
84 | $3.54560 | $297.83 |
168 | $3.27690 | $550.52 |
252 | $3.14437 | $792.38 |
504 | $2.95478 | $1,489.21 |
1,008 | $2.80498 | $2,827.42 |
5,040 | $2.57186 | $12,962.17 |
Unit Price without GST: | $6.68000 |
---|---|
Unit Price with GST: | $7.68200 |