


UJ2-AV-4-SMT-TR | |
|---|---|
DigiKey Part Number | 102-5881-2-ND - Tape & Reel (TR) 102-5881-1-ND - Cut Tape (CT) 102-5881-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UJ2-AV-4-SMT-TR |
Description | CONN RCPT USB2.0 TYPEA 4POS SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | UJ2-AV-4-SMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | 30µ" Finish Thickness, Board Lock | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 1500 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.99000 | $1.99 |
| 10 | $1.69300 | $16.93 |
| 25 | $1.58640 | $39.66 |
| 50 | $1.51020 | $75.51 |
| 100 | $1.43810 | $143.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | $1.35179 | $324.43 |
| 480 | $1.28725 | $617.88 |
| 720 | $1.25090 | $900.65 |
| 1,200 | $1.20661 | $1,447.93 |
| 1,680 | $1.17830 | $1,979.54 |
| 2,400 | $1.14903 | $2,757.67 |
| 6,000 | $1.07713 | $6,462.78 |
| 12,000 | $1.02577 | $12,309.24 |
| Unit Price without GST: | $1.99000 |
|---|---|
| Unit Price with GST: | $2.28850 |

















