CL05B683KP5NNNC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 89,632
Unit Price: $0.18000
Datasheet

Direct


Murata Electronics
In Stock: 65
Unit Price: $0.18000
Datasheet

Upgrade


KEMET
In Stock: 19,255
Unit Price: $0.64000
Datasheet

Upgrade


Murata Electronics
In Stock: 39,390
Unit Price: $0.18000
Datasheet

Upgrade


Murata Electronics
In Stock: 117,546
Unit Price: $0.18000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.00843
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 3,086
Unit Price: $0.18000
Datasheet

Parametric Equivalent


KEMET
In Stock: 14,429
Unit Price: $0.63000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 9,058
Unit Price: $0.18000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 10,000
Unit Price: $0.18000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 8,482
Unit Price: $0.46000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.16363
Datasheet
CL05G4R7CB51PNC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CL05G4R7CB51PNC
CL Series 1812(4532 Metric) 22

CL05B683KP5NNNC

DigiKey Part Number
1276-1587-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL05B683KP5NNNC
Description
CAP CER 0.068UF 10V X7R 0402
Customer Reference
Detailed Description
0.068 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05B683KP5NNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.