CL10C150FB8NNWC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 38,114
Unit Price: $0.74000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 24,335
Unit Price: $0.75000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 7,589
Unit Price: $0.70000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 13,450
Unit Price: $0.52000
Datasheet

Parametric Equivalent


KEMET
In Stock: 8,239
Unit Price: $0.92000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.04031
Datasheet

Parametric Equivalent


YAGEO
In Stock: 7,437
Unit Price: $0.26000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 27,471
Unit Price: $0.53000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.10913
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 3,570
Unit Price: $0.18000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.00000
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10C150FB8NNWC

DigiKey Part Number
1276-2188-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL10C150FB8NNWC
Description
CAP CER 15PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
15 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10C150FB8NNWC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.