CL10C330JC8NNNC is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 3,958
Unit Price: $0.22000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.01137

Direct


Würth Elektronik
In Stock: 368
Unit Price: $0.18000
Datasheet

Direct


KEMET
In Stock: 768,589
Unit Price: $0.46000
Datasheet

Direct


TDK Corporation
In Stock: 4,454
Unit Price: $0.33000

Direct


KYOCERA AVX
In Stock: 25,466
Unit Price: $0.22000
Datasheet

Upgrade


KEMET
In Stock: 3,830
Unit Price: $1.84000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.31792
Datasheet

Upgrade


KEMET
In Stock: 15,104
Unit Price: $0.53000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 56,420
Unit Price: $0.70000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 15,870
Unit Price: $0.22000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 7,825
Unit Price: $0.26000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.29921
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.01705
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10C330JC8NNNC

DigiKey Part Number
1276-2267-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL10C330JC8NNNC
Description
CAP CER 33PF 100V C0G/NP0 0603
Customer Reference
Detailed Description
33 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10C330JC8NNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable