
CIG10F2R2MNC | |
---|---|
DigiKey Part Number | 1276-6190-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CIG10F2R2MNC |
Description | FIXED IND 2.2UH 500MA 450MOHM SM |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Multilayer Inductor 500 mA 450mOhm 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CIG10F2R2MNC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Multilayer | |
Material - Core | - | |
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 450mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |