CL03C120GA3GNNC is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.00533
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.13304
Datasheet

Parametric Equivalent


YAGEO
In Stock: 29,853
Unit Price: $0.18000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 11,898
Unit Price: $0.18000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.01215
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 45,726
Unit Price: $0.18000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 15,000
Unit Price: $0.18000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 27,027
Unit Price: $0.70000
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL03C120GA3GNNC

DigiKey Part Number
1276-6741-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL03C120GA3GNNC
Description
CAP CER 12PF 25V C0G/NP0 0201
Customer Reference
Detailed Description
12 pF ±2% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL03C120GA3GNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable