CL05B822KB5NNNC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.13591
Datasheet

Direct


Murata Electronics
In Stock: 38,158
Unit Price: $0.18000
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: $0.01551
Datasheet

Upgrade


KEMET
In Stock: 14,707
Unit Price: $0.79000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 32,595
Unit Price: $0.18000
Datasheet

Parametric Equivalent


KEMET
In Stock: 28,950
Unit Price: $0.48000
Datasheet

Parametric Equivalent


KEMET
In Stock: 14,529
Unit Price: $0.44000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.12821
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.35406
Datasheet

Parametric Equivalent


YAGEO
In Stock: 20,572
Unit Price: $0.18000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 39,005
Unit Price: $0.18000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 43,082
Unit Price: $0.18000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 9,820
Unit Price: $0.18000
Datasheet
CL05G4R7CB51PNC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CL05G4R7CB51PNC
CL Series 0402(1005 Metric) 3

CL05B822KB5NNNC

DigiKey Part Number
1276-1591-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL05B822KB5NNNC
Description
CAP CER 8200PF 50V X7R 0402
Customer Reference
Detailed Description
8200 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05B822KB5NNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.