CL10B105KQ8NNNL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 375,103
Unit Price: $0.18000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.15000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.18000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 167,730
Unit Price: $0.18000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 82,454
Unit Price: $0.18000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 1,128,094
Unit Price: $0.15000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.01391
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.01249
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 661,233
Unit Price: $0.18000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 4,035,082
Unit Price: $0.15000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 175,638
Unit Price: $0.18000
Datasheet

Direct


KYOCERA AVX
In Stock: 9,670
Unit Price: $0.33000
Datasheet

Direct


Taiyo Yuden
In Stock: 18,045
Unit Price: $0.18000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 634,881
Unit Price: $0.31000
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10B105KQ8NNNL

DigiKey Part Number
CL10B105KQ8NNNL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL10B105KQ8NNNL
Description
CAP CER 1UF 6.3V X7R 0603
Customer Reference
Detailed Description
1 µF ±10% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10B105KQ8NNNL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.