
CL10B223KB8VPJC | |
---|---|
DigiKey Part Number | 1276-CL10B223KB8VPJCTR-ND - Tape & Reel (TR) 1276-CL10B223KB8VPJCCT-ND - Cut Tape (CT) 1276-CL10B223KB8VPJCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10B223KB8VPJC |
Description | CAP CER 0.022UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10B223KB8VPJC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.29000 | $0.29 |
10 | $0.16400 | $1.64 |
50 | $0.11560 | $5.78 |
100 | $0.10090 | $10.09 |
500 | $0.07598 | $37.99 |
1,000 | $0.06832 | $68.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.04962 | $198.48 |
8,000 | $0.04718 | $377.44 |
12,000 | $0.04499 | $539.88 |
20,000 | $0.04471 | $894.20 |
28,000 | $0.04263 | $1,193.64 |
40,000 | $0.04247 | $1,698.80 |
48,000 | $0.04239 | $2,034.72 |
96,000 | $0.04212 | $4,043.52 |
100,000 | $0.04211 | $4,211.00 |
Unit Price without GST: | $0.29000 |
---|---|
Unit Price with GST: | $0.33350 |