CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10C180JB81PNC

DigiKey Part Number
1276-2208-2-ND - Tape & Reel (TR)
1276-2208-1-ND - Cut Tape (CT)
1276-2208-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL10C180JB81PNC
Description
CAP CER 18PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
18 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10C180JB81PNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40,832
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.06400$0.64
50$0.04300$2.15
100$0.03680$3.68
500$0.02628$13.14
1,000$0.02310$23.10
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.01422$56.88
8,000$0.01305$104.40
12,000$0.01295$155.40
20,000$0.01285$257.00
28,000$0.01182$330.96
40,000$0.01176$470.40
48,000$0.01173$563.04
96,000$0.01163$1,116.48
100,000$0.01163$1,163.00
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700