CL10C3R3CB8NNNC is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 135,741
Unit Price: $0.18000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.01137

Direct


KEMET
In Stock: 18,310
Unit Price: $0.63000
Datasheet

Direct


TDK Corporation
In Stock: 7,390
Unit Price: $0.26000

Direct


KYOCERA AVX
In Stock: 33,563
Unit Price: $0.24000
Datasheet

Upgrade


KEMET
In Stock: 10,837
Unit Price: $0.70000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.20374
Datasheet

Upgrade


TDK Corporation
In Stock: 4,058
Unit Price: $0.24000
Datasheet

Upgrade


TDK Corporation
In Stock: 4,715
Unit Price: $0.24000

Upgrade


KYOCERA AVX
In Stock: 4,850
Unit Price: $0.35000
Datasheet

Similar


Würth Elektronik
In Stock: 2,059
Unit Price: $0.18000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 6,241
Unit Price: $0.18000
Datasheet

Parametric Equivalent


KEMET
In Stock: 2,308
Unit Price: $0.28000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 21,678
Unit Price: $0.18000
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10C3R3CB8NNNC

DigiKey Part Number
1276-1790-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL10C3R3CB8NNNC
Description
CAP CER 3.3PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
3.3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10C3R3CB8NNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes