CL21B104KOANNNC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 100,247
Unit Price: $0.18000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 408,293
Unit Price: $0.15000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00954
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 561,064
Unit Price: $0.18000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 1,583,578
Unit Price: $0.15000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 81,924
Unit Price: $0.18000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.01594
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 79,863
Unit Price: $0.18000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


KEMET
In Stock: 132,376
Unit Price: $0.28000
Datasheet

Direct


YAGEO
In Stock: 333,731
Unit Price: $0.20000
Datasheet

Direct


KYOCERA AVX
In Stock: 44,339
Unit Price: $0.39000
Datasheet

Direct


KYOCERA AVX
In Stock: 16,229
Unit Price: $0.39000
Datasheet

Direct


Johanson Dielectrics Inc.
In Stock: 8,974
Unit Price: $0.18000
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21B104KOANNNC

DigiKey Part Number
1276-2448-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL21B104KOANNNC
Description
CAP CER 0.1UF 16V X7R 0805
Customer Reference
Detailed Description
0.1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21B104KOANNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.030" (0.75mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.