CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21B106KQQNNNG

DigiKey Part Number
1276-6474-2-ND - Tape & Reel (TR)
1276-6474-1-ND - Cut Tape (CT)
1276-6474-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL21B106KQQNNNG
Description
CAP CER 10UF 6.3V X7R 0805
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21B106KQQNNNG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 226,196
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.31000$0.31
10$0.17900$1.79
50$0.12580$6.29
100$0.10990$10.99
500$0.08322$41.61
1,000$0.07498$74.98
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.05181$155.43
6,000$0.04348$260.88
9,000$0.04323$389.07
15,000$0.04294$644.10
21,000$0.04276$897.96
30,000$0.04259$1,277.70
36,000$0.04251$1,530.36
Manufacturers Standard Package
Unit Price without GST:$0.31000
Unit Price with GST:$0.35650