
CL21B106KQQNNNG | |
|---|---|
DigiKey Part Number | 1276-6474-2-ND - Tape & Reel (TR) 1276-6474-1-ND - Cut Tape (CT) 1276-6474-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21B106KQQNNNG |
Description | CAP CER 10UF 6.3V X7R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21B106KQQNNNG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.31000 | $0.31 |
| 10 | $0.17900 | $1.79 |
| 50 | $0.12580 | $6.29 |
| 100 | $0.10990 | $10.99 |
| 500 | $0.08322 | $41.61 |
| 1,000 | $0.07498 | $74.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.05181 | $155.43 |
| 6,000 | $0.04348 | $260.88 |
| 9,000 | $0.04323 | $389.07 |
| 15,000 | $0.04294 | $644.10 |
| 21,000 | $0.04276 | $897.96 |
| 30,000 | $0.04259 | $1,277.70 |
| 36,000 | $0.04251 | $1,530.36 |
| Unit Price without GST: | $0.31000 |
|---|---|
| Unit Price with GST: | $0.35650 |

