CL21B153KCCNNNC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 8,452
Unit Price: $0.57000
Datasheet

Direct


Taiyo Yuden
In Stock: 0
Unit Price: $0.07423
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.07238
Datasheet

Direct


KYOCERA AVX
In Stock: 3,050
Unit Price: $0.40000
Datasheet

Upgrade


KEMET
In Stock: 3,040
Unit Price: $0.75000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.20144
Datasheet

Upgrade


KEMET
In Stock: 16,197
Unit Price: $0.61000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.05094
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.18133
Datasheet

Upgrade


KYOCERA AVX
In Stock: 13,385
Unit Price: $0.59000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 0
Unit Price: $0.37000
Datasheet

Similar


TDK Corporation
In Stock: 2,863
Unit Price: $0.26000
Datasheet

Similar


Murata Electronics
In Stock: 54,918
Unit Price: $0.33000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 2,899
Unit Price: $0.35000
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21B153KCCNNNC

DigiKey Part Number
1276-2462-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL21B153KCCNNNC
Description
CAP CER 0.015UF 100V X7R 0805
Customer Reference
Detailed Description
0.015 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21B153KCCNNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.