CL21C103JBF1PNG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 195,883
Unit Price: $0.53000
Datasheet

Direct


TDK Corporation
In Stock: 202,987
Unit Price: $0.50000
Datasheet

Upgrade


KEMET
In Stock: 21,881
Unit Price: $1.21000
Datasheet

Upgrade


KEMET
In Stock: 5,091
Unit Price: $1.14000
Datasheet

Upgrade


TDK Corporation
In Stock: 6,632
Unit Price: $0.70000
Datasheet

Upgrade


TDK Corporation
In Stock: 18,772
Unit Price: $0.55000
Datasheet

Upgrade


TDK Corporation
In Stock: 6,449
Unit Price: $0.88000
Datasheet

Similar


KYOCERA AVX
In Stock: 3,714
Unit Price: $0.48000
Datasheet

Similar


KEMET
In Stock: 2,030
Unit Price: $1.53000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $1.44000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.40585
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.04122
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21C103JBF1PNG

DigiKey Part Number
1276-7063-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL21C103JBF1PNG
Description
CAP CER 10000PF 50V C0G/NP0 0805
Customer Reference
Detailed Description
10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21C103JBF1PNG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.