CL21C182JBFNNNE is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samsung Electro-Mechanics
In Stock: 3,586
Unit Price: $0.18000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.04176
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $1.95543
Datasheet

Direct


KEMET
In Stock: 1,919
Unit Price: $0.77000
Datasheet

Direct


TDK Corporation
In Stock: 0
Unit Price: $0.20000
Datasheet

Direct


Murata Electronics
In Stock: 42,780
Unit Price: $0.33000
Datasheet

Direct


KYOCERA AVX
In Stock: 7,325
Unit Price: $0.50000
Datasheet

Upgrade


KEMET
In Stock: 1,946
Unit Price: $3.15000
Datasheet

Upgrade


KEMET
In Stock: 6,461
Unit Price: $1.88000
Datasheet

Upgrade


TDK Corporation
In Stock: 14,368
Unit Price: $0.28000
Datasheet

Upgrade


TDK Corporation
In Stock: 4,550
Unit Price: $0.35000
Datasheet

Upgrade


TDK Corporation
In Stock: 8,800
Unit Price: $0.50000
Datasheet

Upgrade


TDK Corporation
In Stock: 0
Unit Price: $0.50000
Datasheet

Upgrade


TDK Corporation
In Stock: 4,680
Unit Price: $0.33000
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21C182JBFNNNE

DigiKey Part Number
1276-2990-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL21C182JBFNNNE
Description
CAP CER 1800PF 50V C0G/NP0 0805
Customer Reference
Detailed Description
1800 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21C182JBFNNNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.