CL31A475MOHNNNE is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 610,773
Unit Price: $0.39000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 76,440
Unit Price: $0.74000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 775,841
Unit Price: $0.68000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 168,101
Unit Price: $0.85000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 1,171
Unit Price: $0.39000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 152,189
Unit Price: $0.37000
Datasheet

Direct


KYOCERA AVX
In Stock: 5,580
Unit Price: $0.96000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.43308
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


TDK Corporation
In Stock: 6,730
Unit Price: $0.52000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 12,830
Unit Price: $0.94000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 7,423
Unit Price: $0.72000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 12,311
Unit Price: $0.98000
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31A475MOHNNNE

DigiKey Part Number
1276-3061-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL31A475MOHNNNE
Description
CAP CER 4.7UF 16V X5R 1206
Customer Reference
Detailed Description
4.7 µF ±20% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31A475MOHNNNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.