
CL31B106KQHNNNE | |
|---|---|
DigiKey Part Number | 1276-2748-2-ND - Tape & Reel (TR) 1276-2748-1-ND - Cut Tape (CT) 1276-2748-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31B106KQHNNNE |
Description | CAP CER 10UF 6.3V X7R 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 6.3V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31B106KQHNNNE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.39000 | $0.39 |
| 10 | $0.21900 | $2.19 |
| 50 | $0.15560 | $7.78 |
| 100 | $0.13670 | $13.67 |
| 500 | $0.10464 | $52.32 |
| 1,000 | $0.09478 | $94.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.07184 | $143.68 |
| 4,000 | $0.06327 | $253.08 |
| 6,000 | $0.05999 | $359.94 |
| 10,000 | $0.05669 | $566.90 |
| 14,000 | $0.05646 | $790.44 |
| 20,000 | $0.05623 | $1,124.60 |
| 24,000 | $0.05611 | $1,346.64 |
| 48,000 | $0.05573 | $2,675.04 |
| 50,000 | $0.05571 | $2,785.50 |
| Unit Price without GST: | $0.39000 |
|---|---|
| Unit Price with GST: | $0.44850 |

