
CL31C221JIHNFNE | |
---|---|
DigiKey Part Number | 1276-3234-2-ND - Tape & Reel (TR) 1276-3234-1-ND - Cut Tape (CT) 1276-3234-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31C221JIHNFNE |
Description | CAP CER 220PF 1KV C0G/NP0 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31C221JIHNFNE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.48000 | $0.48 |
10 | $0.28000 | $2.80 |
50 | $0.20180 | $10.09 |
100 | $0.17800 | $17.80 |
500 | $0.13806 | $69.03 |
1,000 | $0.12577 | $125.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.09833 | $196.66 |
4,000 | $0.09127 | $365.08 |
6,000 | $0.08774 | $526.44 |
10,000 | $0.08382 | $838.20 |
14,000 | $0.08154 | $1,141.56 |
20,000 | $0.07933 | $1,586.60 |
24,000 | $0.07829 | $1,878.96 |
48,000 | $0.07478 | $3,589.44 |
50,000 | $0.07460 | $3,730.00 |
Unit Price without GST: | $0.48000 |
---|---|
Unit Price with GST: | $0.55200 |