
CL31C471JHF1PNE | |
---|---|
DigiKey Part Number | 1276-CL31C471JHF1PNETR-ND - Tape & Reel (TR) 1276-CL31C471JHF1PNECT-ND - Cut Tape (CT) 1276-CL31C471JHF1PNEDKR-ND - Digi-Reel® |
Manufacturer | Samsung Electro-Mechanics |
Manufacturer Product Number | CL31C471JHF1PNE |
Description | CAP CER 470PF 630V C0G 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.94000 | $0.94 |
10 | $0.57400 | $5.74 |
50 | $0.43020 | $21.51 |
100 | $0.38630 | $38.63 |
500 | $0.31188 | $155.94 |
1,000 | $0.28889 | $288.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.27000 | $540.00 |
4,000 | $0.25445 | $1,017.80 |
6,000 | $0.24667 | $1,480.02 |
10,000 | $0.23092 | $2,309.20 |
14,000 | $0.22831 | $3,196.34 |
20,000 | $0.22761 | $4,552.20 |
24,000 | $0.22538 | $5,409.12 |
48,000 | $0.21810 | $10,468.80 |
50,000 | $0.21769 | $10,884.50 |
Unit Price without GST: | $0.94000 |
---|---|
Unit Price with GST: | $1.08100 |