CL31C682JBHNNNE is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TDK Corporation
In Stock: 6,670
Unit Price: $0.68000
Datasheet

Direct


TDK Corporation
In Stock: 0
Unit Price: $0.75000

Direct


Murata Electronics
In Stock: 516
Unit Price: $0.96000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.93584
Datasheet

Upgrade


KEMET
In Stock: 3,325
Unit Price: $1.62000
Datasheet

Upgrade


TDK Corporation
In Stock: 2,285
Unit Price: $0.66000
Datasheet

Upgrade


TDK Corporation
In Stock: 17,333
Unit Price: $0.74000
Datasheet

Upgrade


TDK Corporation
In Stock: 21,372
Unit Price: $0.98000
Datasheet

Upgrade


TDK Corporation
In Stock: 6,044
Unit Price: $0.70000
Datasheet

Upgrade


TDK Corporation
In Stock: 1,397
Unit Price: $0.92000

Upgrade


Murata Electronics
In Stock: 4,000
Unit Price: $0.68000
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31C682JBHNNNE

DigiKey Part Number
1276-3292-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL31C682JBHNNNE
Description
CAP CER 6800PF 50V C0G/NP0 1206
Customer Reference
Detailed Description
6800 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31C682JBHNNNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.