RC1608F913CS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: $0.12207
Datasheet

Direct


Bourns Inc.
In Stock: 26,431
Unit Price: $0.18000
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: $0.00765
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.03675
Datasheet

Similar


YAGEO
In Stock: 31
Unit Price: $0.18000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.01563
Datasheet

Similar


Vishay Dale
In Stock: 44,376
Unit Price: $0.18000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.00864
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.00864
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.03735
Datasheet

Similar


Panasonic Electronic Components
In Stock: 95,565
Unit Price: $0.18000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.04796
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 46,801
Unit Price: $0.18000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 6
Unit Price: $0.18000
Datasheet
RC Series 0603(1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1608F913CS

DigiKey Part Number
1276-4836-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC1608F913CS
Description
RES SMD 91K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
56 Weeks
Customer Reference
Detailed Description
91 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1608F913CS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000,000$0.01526$30,520.00
Unit Price without GST:$0.01526
Unit Price with GST:$0.01755