RC2012F183CS is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.01879
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: $0.14892
Datasheet

Direct


Bourns Inc.
In Stock: 16,228
Unit Price: $0.18000
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 18,622
Unit Price: $0.18000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 39,108
Unit Price: $0.20000
Datasheet

Direct


YAGEO
In Stock: 129,556
Unit Price: $0.18000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 35,428
Unit Price: $0.18000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.02811
Datasheet

Similar


YAGEO
In Stock: 2,575
Unit Price: $0.18000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.22000
Datasheet

Similar


Vishay Dale
In Stock: 14,162
Unit Price: $0.18000
Datasheet

Similar


Vishay Dale
In Stock: 7,913
Unit Price: $0.35000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.01376
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.01376
Datasheet
RC Series 0805(2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC2012F183CS

DigiKey Part Number
1276-5348-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC2012F183CS
Description
RES SMD 18K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
56 Weeks
Customer Reference
Detailed Description
18 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC2012F183CS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000,000$0.02529$50,580.00
Unit Price without GST:$0.02529
Unit Price with GST:$0.02908