RC3216J392CS is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


YAGEO
In Stock: 56,700
Unit Price: $0.18000
Datasheet

Upgrade


YAGEO
In Stock: 5,000
Unit Price: $0.20000
Datasheet

Upgrade


YAGEO
In Stock: 4,500
Unit Price: $0.28000
Datasheet

Upgrade


Bourns Inc.
In Stock: 30,355
Unit Price: $0.18000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 21,339
Unit Price: $0.18000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 32,780
Unit Price: $0.29000
Datasheet

Upgrade


YAGEO
In Stock: 21,750
Unit Price: $0.18000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 154,381
Unit Price: $0.18000
Datasheet

Similar


YAGEO
In Stock: 1,594
Unit Price: $0.18000
Datasheet

Similar


Vishay Dale
In Stock: 34,747
Unit Price: $0.20000
Datasheet

Similar


Vishay Dale
In Stock: 6,097
Unit Price: $0.52000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.04431
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.12988
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.06059
Datasheet
RC Series 1206(3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC3216J392CS

DigiKey Part Number
1276-5922-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC3216J392CS
Description
RES SMD 3.9K OHM 5% 1/4W 1206
Customer Reference
Detailed Description
3.9 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC3216J392CS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.