RC3216J432CS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 52,542
Unit Price: $0.35000
Datasheet

Upgrade


YAGEO
In Stock: 2,943
Unit Price: $0.18000
Datasheet

Upgrade


Bourns Inc.
In Stock: 10,775
Unit Price: $0.18000
Datasheet

Upgrade


WEC
In Stock: 50,000
Unit Price: $0.01600
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 77,232
Unit Price: $0.29000
Datasheet

Upgrade


YAGEO
In Stock: 16,655
Unit Price: $0.18000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 18,159
Unit Price: $0.18000
Datasheet

Similar


YAGEO
In Stock: 9,889
Unit Price: $0.18000
Datasheet

Similar


Vishay Dale
In Stock: 9,874
Unit Price: $0.20000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.10861
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.04431
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.12725
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.06059
Datasheet
RC Series 1206(3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC3216J432CS

DigiKey Part Number
1276-5923-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC3216J432CS
Description
RES SMD 4.3K OHM 5% 1/4W 1206
Customer Reference
Detailed Description
4.3 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC3216J432CS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.