
SPMWH3326FN5FAA3S0 | |
---|---|
DigiKey Part Number | 1510-SPMWH3326FN5FAA3S0TR-ND - Tape & Reel (TR) 1510-SPMWH3326FN5FAA3S0CT-ND - Cut Tape (CT) 1510-SPMWH3326FN5FAA3S0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPMWH3326FN5FAA3S0 |
Description | LED LM302N WARM WHT 1800K 1212 |
Customer Reference | |
Detailed Description | LED Lighting LM302N White, Warm 1800K 3-Step MacAdam Ellipse 6V 150mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 1800K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 88lm (80lm ~ 95lm) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 6V | |
Lumens/Watt @ Current - Test | 98 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 200mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 3030 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Thermal Resistance of Package | 12°C/W |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.50000 | $0.50 |
10 | $0.34600 | $3.46 |
25 | $0.30680 | $7.67 |
100 | $0.26340 | $26.34 |
250 | $0.24264 | $60.66 |
500 | $0.23012 | $115.06 |
1,000 | $0.21978 | $219.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.20429 | $817.16 |
8,000 | $0.19853 | $1,588.24 |
12,000 | $0.19564 | $2,347.68 |
20,000 | $0.19245 | $3,849.00 |
28,000 | $0.19058 | $5,336.24 |
Unit Price without GST: | $0.50000 |
---|---|
Unit Price with GST: | $0.57500 |